Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre

Nr. stoc RS: 666-7387Producator: Hosiden BessonCod de producator: 85910R5/HB
brand-logo

Documente tehnice

Specificatii

Tensiunea de alimentare

10 → 28 V dc

Culoare lentila

Red

Montare

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

10dB

Serie

Flashtone

Tip bec

LED

Culoare carcasa

Red

Decibel maxim

10dB

Number Of Tones

32

Temperatura minima

-25°C

Housing Material

Polymer

Maximum Temperature

+70°C

Informatii despre stoc temporar indisponibile

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre

P.O.A.

Hosiden Besson Flashtone Series Red Beacon, 10 → 28 V dc, Surface Mount, 10dB at 1 Metre
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Tensiunea de alimentare

10 → 28 V dc

Culoare lentila

Red

Montare

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

10dB

Serie

Flashtone

Tip bec

LED

Culoare carcasa

Red

Decibel maxim

10dB

Number Of Tones

32

Temperatura minima

-25°C

Housing Material

Polymer

Maximum Temperature

+70°C