Horstmann Thermostats, 1A, 230 V ac

Nr. stoc RS: 186-5498Producator: HorstmannCod de producator: CHANNELPLUS H37XL
brand-logo

Documente tehnice

Specificatii

Contact Rating

1 A, 3A

Tensiunea de alimentare

230 V ac

Number of On/Off Cycles Per Day

3

Tara de origine

United Kingdom

Detalii produs

Large Display Heating Controller

A 2 or 3-channel 7 day electronic programmer for fully pumped or gravity systems providing independent control of heating and hot water.

S-ar putea să te intereseze
Muller Digital Time Switch 230 V ac, 4-Channel
€ 447,94Buc. (fara TVA)
Heating Programmer, 230 V ac
P.O.A.Buc. (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

Horstmann Thermostats, 1A, 230 V ac

P.O.A.

Horstmann Thermostats, 1A, 230 V ac
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
Muller Digital Time Switch 230 V ac, 4-Channel
€ 447,94Buc. (fara TVA)
Heating Programmer, 230 V ac
P.O.A.Buc. (fara TVA)

Documente tehnice

Specificatii

Contact Rating

1 A, 3A

Tensiunea de alimentare

230 V ac

Number of On/Off Cycles Per Day

3

Tara de origine

United Kingdom

Detalii produs

Large Display Heating Controller

A 2 or 3-channel 7 day electronic programmer for fully pumped or gravity systems providing independent control of heating and hot water.

S-ar putea să te intereseze
Muller Digital Time Switch 230 V ac, 4-Channel
€ 447,94Buc. (fara TVA)
Heating Programmer, 230 V ac
P.O.A.Buc. (fara TVA)