Honeywell Barrel-Style Proximity Sensor, M18, 200 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67

Nr. stoc RS: 180-7341Producator: HoneywellCod de producator: 940-F4Y-2D-001
brand-logo

Documente tehnice

Specificatii

Body Style

Barrel

Dimensiune filet

M18

Tip iesire

PNP

Detection Range

200 → 1500 mm

Protectie IP

IP67

Tensiunea de alimentare

19 → 30 V dc

Lungime

80mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Curent de comutare

500 mA

Housing Material

PBT

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M18, 200 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67

P.O.A.

Honeywell Barrel-Style Proximity Sensor, M18, 200 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Body Style

Barrel

Dimensiune filet

M18

Tip iesire

PNP

Detection Range

200 → 1500 mm

Protectie IP

IP67

Tensiunea de alimentare

19 → 30 V dc

Lungime

80mm

Switching Frequency

8 Hz

Maximum dc Voltage

30V

Curent de comutare

500 mA

Housing Material

PBT

Temperatura maxima de lucru

+70°C

Temperatura minima de lucru

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Tara de origine

Germany