Documente tehnice
Specificatii
Marca
HirschmannNumber of Cores
4
Cross Sectional Area
0.25 mm²
Lungime
5m
Culoare invelis
Orange
Tensiune
250 V
Curent nominal
4 A
Protectie IP
IP67, IP68, IP69K
Temperatura maxima de lucru
+105°C
Conductor Material
CuZn
Diametru exterior
4.7mm
Conductor Resistance
≤5 mΩ
American Wire Gauge
0.25
Temperatura de lucru
-40 → +105 °C
Temperatura minima de lucru
-40°C
Oil Resistant
Yes
Cable Shape
Single Core
Standarde
ECOLAB, UL
Rezistenta la foc
Flame Retardant
Insulation material
PP
Tara de origine
Czech Republic
Detalii produs
M12 Single-ended Assembly
PVC or PUR 2 metre leads with either 3, 4 or 5 way, straight or 90° heads.
Hirschmann - M8 og M12
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
HirschmannNumber of Cores
4
Cross Sectional Area
0.25 mm²
Lungime
5m
Culoare invelis
Orange
Tensiune
250 V
Curent nominal
4 A
Protectie IP
IP67, IP68, IP69K
Temperatura maxima de lucru
+105°C
Conductor Material
CuZn
Diametru exterior
4.7mm
Conductor Resistance
≤5 mΩ
American Wire Gauge
0.25
Temperatura de lucru
-40 → +105 °C
Temperatura minima de lucru
-40°C
Oil Resistant
Yes
Cable Shape
Single Core
Standarde
ECOLAB, UL
Rezistenta la foc
Flame Retardant
Insulation material
PP
Tara de origine
Czech Republic
Detalii produs
M12 Single-ended Assembly
PVC or PUR 2 metre leads with either 3, 4 or 5 way, straight or 90° heads.