Documente tehnice
Specificatii
Marca
Hi-ForceStroke
250mm
Capacitate
10t
Closed Height
325mm
Single/Double Acting
Single
Producator
HSS
Extended Height
575mm
Cylinder Effective Area
14.4cm²
Oil Capacity
361cm³
Outside Diameter
57mm
Presiune maxima de operare
700 bar
Greutate
5.4kg
Tara de origine
United Kingdom
Detalii produs
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Cylinders
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Hi-ForceStroke
250mm
Capacitate
10t
Closed Height
325mm
Single/Double Acting
Single
Producator
HSS
Extended Height
575mm
Cylinder Effective Area
14.4cm²
Oil Capacity
361cm³
Outside Diameter
57mm
Presiune maxima de operare
700 bar
Greutate
5.4kg
Tara de origine
United Kingdom
Detalii produs
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.