HellermannTyton Relicon, 2 x 0.75mm²

Nr. stoc RS: 123-7495Producator: HellermannTytonCod de producator: 435-01650
brand-logo

Documente tehnice

Specificatii

Cable Size

2 x 0.75mm²

Number of Cores

2

Dimensiuni

44 x 18 x 17.5mm

Continut kit

Connector Block

Rezistenta la foc

Flame Retardant

Serie

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Tara de origine

Italy

Detalii produs

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Buc. (Intr-un pachet de 20) (fara TVA)

HellermannTyton Relicon, 2 x 0.75mm²

P.O.A.

Buc. (Intr-un pachet de 20) (fara TVA)

HellermannTyton Relicon, 2 x 0.75mm²
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Cable Size

2 x 0.75mm²

Number of Cores

2

Dimensiuni

44 x 18 x 17.5mm

Continut kit

Connector Block

Rezistenta la foc

Flame Retardant

Serie

Relicon

Application

Installation Channels, Interior Spaces, Low-Voltage Electrical Systems for Outdoor Lighting, Outdoors, Underground, Underwater

Tara de origine

Italy

Detalii produs

HellermannTyton Gel Cable Joint with Relilight Connector

Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Supplied with

Connector block

Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Heat Shrink Cable Joints

S-ar putea să te intereseze