Documente tehnice
Specificatii
Marca
HARWINSerie
Datamate J-Tek
Pitch
2.0mm
Numar contacte
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Montare
Through Hole
Connector System
Board to Board, Wire to Board
Terminal
Solder
Material de contact
Phosphor Bronze
Placa contact
Gold
Curent nominal
3.0A
Tensiune
120.0 V
Tara de origine
United Kingdom
Detalii produs
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
€ 16,95
€ 16,95 Buc. (fara TVA)
€ 20,17
€ 20,17 Buc. (cu TVA)
Standard
1
€ 16,95
€ 16,95 Buc. (fara TVA)
€ 20,17
€ 20,17 Buc. (cu TVA)
Standard
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 19 | € 16,95 |
20 - 74 | € 14,50 |
75 - 299 | € 12,94 |
300 - 599 | € 11,82 |
600+ | € 11,10 |
Documente tehnice
Specificatii
Marca
HARWINSerie
Datamate J-Tek
Pitch
2.0mm
Numar contacte
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Montare
Through Hole
Connector System
Board to Board, Wire to Board
Terminal
Solder
Material de contact
Phosphor Bronze
Placa contact
Gold
Curent nominal
3.0A
Tensiune
120.0 V
Tara de origine
United Kingdom
Detalii produs
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.