Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
HartingNumar contacte
9
Subtip
Female
Body Orientation
Right Angle
Montare
Through Hole
Pitch
2.74mm
Terminal
Solder
Montare
4-40 UNC Threaded Inserts, Boardlocks
Curent nominal
7.5A
Housing Material
Steel
Lungime
31.2mm
Latime
12.5mm
Material de contact
Copper Alloy
Placa contact
Gold
Frecventa minima de auto-rezonanta
-55.0°C
Temperatura maxima de lucru
+125°C
Tara de origine
Switzerland
Detalii produs
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standards
IEC 60 807
€ 7,20
€ 7,20 Each (Supplied in a Box) (fara TVA)
€ 8,71
€ 8,71 Each (Supplied in a Box) (cu TVA)
Impachetare pentru productie (Cutie)
1
€ 7,20
€ 7,20 Each (Supplied in a Box) (fara TVA)
€ 8,71
€ 8,71 Each (Supplied in a Box) (cu TVA)
Informatii despre stoc temporar indisponibile
Impachetare pentru productie (Cutie)
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
HartingNumar contacte
9
Subtip
Female
Body Orientation
Right Angle
Montare
Through Hole
Pitch
2.74mm
Terminal
Solder
Montare
4-40 UNC Threaded Inserts, Boardlocks
Curent nominal
7.5A
Housing Material
Steel
Lungime
31.2mm
Latime
12.5mm
Material de contact
Copper Alloy
Placa contact
Gold
Frecventa minima de auto-rezonanta
-55.0°C
Temperatura maxima de lucru
+125°C
Tara de origine
Switzerland
Detalii produs
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standards
IEC 60 807