Harting Ribbon Cable, 25-Way, 1.27mm Pitch

Nr. stoc RS: 693-7863Producator: HARTINGCod de producator: 09180257005
brand-logo

Documente tehnice

Specificatii

Marca

Harting

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Unscreened

American Wire Gauge

28

Latime

31.48 mm

Conductor Strand Type

Stranded

Tensiune

300 V

Temperatura maxima de lucru

+105°C

Culoare invelis

Multicoloured

Number of Strands

7

Frecventa minima de auto-rezonanta

-20°C

Capacitate

42.7pF/m

Temperatura de lucru

-20 → +105 °C

Characteristic Impedance

105 Ω

Detalii produs

Flat cable 1.27 mm

Approvals

UL

S-ar putea să te intereseze
Harting Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 249,231 Reel of 30 Metres (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

Harting Ribbon Cable, 25-Way, 1.27mm Pitch

P.O.A.

Harting Ribbon Cable, 25-Way, 1.27mm Pitch
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
Harting Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 249,231 Reel of 30 Metres (fara TVA)

Documente tehnice

Specificatii

Marca

Harting

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Unscreened

American Wire Gauge

28

Latime

31.48 mm

Conductor Strand Type

Stranded

Tensiune

300 V

Temperatura maxima de lucru

+105°C

Culoare invelis

Multicoloured

Number of Strands

7

Frecventa minima de auto-rezonanta

-20°C

Capacitate

42.7pF/m

Temperatura de lucru

-20 → +105 °C

Characteristic Impedance

105 Ω

Detalii produs

Flat cable 1.27 mm

Approvals

UL

S-ar putea să te intereseze
Harting Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
€ 249,231 Reel of 30 Metres (fara TVA)