Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 35mm

Nr. stoc RS: 381-5186Producator: HammondCod de producator: 1591LSBK
brand-logo

Documente tehnice

Specificatii

Marca

Hammond

Tip material

ABS

External Length

85 mm

External Height

35 mm

External Width

56 mm

Dimensiuni externe

85 x 56 x 35mm

Raza actiune

1591

Protectie IP

IP54

Culoare

Black

Lid Colour

Black

Flanged

No

Protejat

No

Serie

1591

Number of Knockouts

0

Greutate

55g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Tara de origine

Canada

Detalii produs

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Approvals

UL flammability rating of 94V-0

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 4,33

€ 4,33 Buc. (fara TVA)

€ 5,15

€ 5,15 Buc. (cu TVA)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 35mm

€ 4,33

€ 4,33 Buc. (fara TVA)

€ 5,15

€ 5,15 Buc. (cu TVA)

Hammond 1591 Series Black ABS Enclosure, IP54, Black Lid, 85 x 56 x 35mm
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Hammond

Tip material

ABS

External Length

85 mm

External Height

35 mm

External Width

56 mm

Dimensiuni externe

85 x 56 x 35mm

Raza actiune

1591

Protectie IP

IP54

Culoare

Black

Lid Colour

Black

Flanged

No

Protejat

No

Serie

1591

Number of Knockouts

0

Greutate

55g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9005

Tara de origine

Canada

Detalii produs

General Purpose ABS Enclosure Hammond 1591 Series

The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.

Approvals

UL flammability rating of 94V-0

S-ar putea să te intereseze