Documente tehnice
Specificatii
Marca
HammondTip material
Die Cast Aluminium
External Length
223 mm
External Height
55 mm
External Width
147 mm
Dimensiuni externe
223 x 147 x 55mm
Raza actiune
1550
Protectie IP
IP66
Culoare
Natural
Lid Colour
Natural
Flanged
No
Protejat
Yes
Serie
1550
Number of Knockouts
0
IK Rating
IK08
Greutate
820g
Gasket Material
Silicone
Explosion Proof
No
Tara de origine
Taiwan, Province Of China
Detalii produs
Hammond 1550 Series Diecast Aluminium Enclosures
The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Aluminium Enclosures
€ 40,80
€ 40,80 Buc. (fara TVA)
€ 48,55
€ 48,55 Buc. (cu TVA)
1
€ 40,80
€ 40,80 Buc. (fara TVA)
€ 48,55
€ 48,55 Buc. (cu TVA)
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
HammondTip material
Die Cast Aluminium
External Length
223 mm
External Height
55 mm
External Width
147 mm
Dimensiuni externe
223 x 147 x 55mm
Raza actiune
1550
Protectie IP
IP66
Culoare
Natural
Lid Colour
Natural
Flanged
No
Protejat
Yes
Serie
1550
Number of Knockouts
0
IK Rating
IK08
Greutate
820g
Gasket Material
Silicone
Explosion Proof
No
Tara de origine
Taiwan, Province Of China
Detalii produs
Hammond 1550 Series Diecast Aluminium Enclosures
The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.