Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 43mm

Nr. stoc RS: 773-2978Producator: HammondCod de producator: 1455K1601
brand-logo

Documente tehnice

Specificatii

Marca

Hammond

Tip material

Aluminium

External Length

160 mm

External Height

43 mm

External Width

78 mm

Dimensiuni externe

160 x 78 x 43mm

Protectie IP

IP54

Raza actiune

1455

Culoare

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Protejat

No

Serie

1455

Number of Knockouts

0

Greutate

243g

Explosion Proof

No

Tara de origine

Canada

Detalii produs

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

S-ar putea să te intereseze
Informatii indisponibile despre stoc

€ 22,80

€ 22,80 Buc. (fara TVA)

€ 27,13

€ 27,13 Buc. (cu TVA)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 43mm

€ 22,80

€ 22,80 Buc. (fara TVA)

€ 27,13

€ 27,13 Buc. (cu TVA)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 43mm
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Hammond

Tip material

Aluminium

External Length

160 mm

External Height

43 mm

External Width

78 mm

Dimensiuni externe

160 x 78 x 43mm

Protectie IP

IP54

Raza actiune

1455

Culoare

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Protejat

No

Serie

1455

Number of Knockouts

0

Greutate

243g

Explosion Proof

No

Tara de origine

Canada

Detalii produs

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

S-ar putea să te intereseze