Documente tehnice
Specificatii
Marca
GlenairNumar contacte
6
Subtip
Female
Contact Gender
Female
Curent nominal
7.5A
Tensiune nominala
600 V ac, 700 V dc
Shell Size
10
Montare
Box Mount
Military Standard
MIL-DTL-26482
Terminal
Solder
Body Orientation
Straight
Temperatura maxima de lucru
+125°C
Placa contact
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Material de contact
Copper Alloy
Frecventa minima de auto-rezonanta
-55°C
Tara de origine
Italy
Detalii produs
MIL-C-26482 IPT Series connectors, panel mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
GlenairNumar contacte
6
Subtip
Female
Contact Gender
Female
Curent nominal
7.5A
Tensiune nominala
600 V ac, 700 V dc
Shell Size
10
Montare
Box Mount
Military Standard
MIL-DTL-26482
Terminal
Solder
Body Orientation
Straight
Temperatura maxima de lucru
+125°C
Placa contact
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Material de contact
Copper Alloy
Frecventa minima de auto-rezonanta
-55°C
Tara de origine
Italy
Detalii produs
MIL-C-26482 IPT Series connectors, panel mount
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.