Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/4in to Female BSPP 1in

Nr. stoc RS: 624-6072Producator: Georg FischerCod de producator: FIGURE 246_770240229
brand-logo

Documente tehnice

Specificatii

Fitting Type

Reducer Socket

Conexiune

Female

Dimensiune filet 1

1-1/4in

Tip conectare 2

Female

Filet standard

BSPP

Dimensiune filet 2

1in

Finisare

Galvanised

Filet standard 1

BSPP

Tara de origine

Austria

Detalii produs

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 19,72

€ 9,86 Buc. (Intr-un pachet de 2) (fara TVA)

€ 23,47

€ 11,733 Buc. (Intr-un pachet de 2) (cu TVA)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/4in to Female BSPP 1in

€ 19,72

€ 9,86 Buc. (Intr-un pachet de 2) (fara TVA)

€ 23,47

€ 11,733 Buc. (Intr-un pachet de 2) (cu TVA)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/4in to Female BSPP 1in
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitarPer Pachet
2 - 8€ 9,86€ 19,72
10 - 18€ 9,51€ 19,02
20+€ 9,10€ 18,20
S-ar putea să te intereseze

Documente tehnice

Specificatii

Fitting Type

Reducer Socket

Conexiune

Female

Dimensiune filet 1

1-1/4in

Tip conectare 2

Female

Filet standard

BSPP

Dimensiune filet 2

1in

Finisare

Galvanised

Filet standard 1

BSPP

Tara de origine

Austria

Detalii produs

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

S-ar putea să te intereseze