Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
FlukeMaximum Voltage
690V ac/dc
Continuity Check
Yes
Safety Category
CAT IV 600 V
Tip afisare
LCD, LED
Protectie IP
IP65
Battery Type
AAA
Power Source
Battery
Dimensiuni
24 x 56 x 240mm
Greutate
180g
Inaltime
240mm
Lungime
24mm
Temperatura maxima de lucru
+55°C
Latime
56mm
Frecventa minima de auto-rezonanta
-10°C
Model
T120
Safety Category Level
CAT IV
Safety Category Voltage
600V
Detalii produs
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
FlukeMaximum Voltage
690V ac/dc
Continuity Check
Yes
Safety Category
CAT IV 600 V
Tip afisare
LCD, LED
Protectie IP
IP65
Battery Type
AAA
Power Source
Battery
Dimensiuni
24 x 56 x 240mm
Greutate
180g
Inaltime
240mm
Lungime
24mm
Temperatura maxima de lucru
+55°C
Latime
56mm
Frecventa minima de auto-rezonanta
-10°C
Model
T120
Safety Category Level
CAT IV
Safety Category Voltage
600V
Detalii produs
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
