Documente tehnice
Specificatii
Marca
FlukeAbsolute Maximum Temperature Measurement
+200°C
Temperature Scale
Centigrade, Fahrenheit
Calibrat
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 %
Distance to spot Ratio
2.5:1
Model
FP
Resolution
0.2 °C
Timp de raspuns
500 ms
Lungime
150mm
Latime
30mm
Inaltime
50mm
Greutate
100g
Tara de origine
China
Detalii produs
Fluke FoodPro IR Thermometer
P.O.A.
Tip calibrare
Calibrare RS
1
P.O.A.
Tip calibrare
Calibrare RS
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
FlukeAbsolute Maximum Temperature Measurement
+200°C
Temperature Scale
Centigrade, Fahrenheit
Calibrat
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 %
Distance to spot Ratio
2.5:1
Model
FP
Resolution
0.2 °C
Timp de raspuns
500 ms
Lungime
150mm
Latime
30mm
Inaltime
50mm
Greutate
100g
Tara de origine
China
Detalii produs