Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

Nr. stoc RS: 509-6387Producator: FlukeCod de producator: FLUKE-574-CF
brand-logo

Documente tehnice

Specificatii

Marca

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrat

RSCAL

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model

574CF

Resolution

0.1 °C

Data Storage

Yes

Timp de raspuns

250 ms

Lungime

200mm

Latime

170mm

Inaltime

55mm

Dimensiuni

200 x 170 x 55mm

Greutate

480g

Detalii produs

Fluke 570 Series IR Thermometers

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.

Informatii despre stoc temporar indisponibile

P.O.A.

Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

P.O.A.

Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrat

RSCAL

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model

574CF

Resolution

0.1 °C

Data Storage

Yes

Timp de raspuns

250 ms

Lungime

200mm

Latime

170mm

Inaltime

55mm

Dimensiuni

200 x 170 x 55mm

Greutate

480g

Detalii produs

Fluke 570 Series IR Thermometers

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.