Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

Nr. stoc RS: 493-5506Producator: FlukeCod de producator: FLUKE 434
brand-logo

Documente tehnice

Specificatii

Marca

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mW

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Tip afisare

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonic Distortion, Inrush Current, Mains Signaling, Sag, Swell, Transients, Unbalance, Voltage

Measurement Standards

EN50160

Interfata

RS232, USB

Capacitate memorie

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model

434

Battery Life

7 h

Latime

169mm

Lungime

256mm

Frecventa maxima

70Hz

Frecventa minima

40 Hz

Dimensiuni

256 x 169 x 64mm

Temperatura minima de lucru

0°C

Inaltime

64mm

Greutate

2kg

Temperatura maxima de lucru

+50°C

Informatii despre stoc temporar indisponibile

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mW

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±1% + 5 Digits

Tip afisare

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonic Distortion, Inrush Current, Mains Signaling, Sag, Swell, Transients, Unbalance, Voltage

Measurement Standards

EN50160

Interfata

RS232, USB

Capacitate memorie

7MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model

434

Battery Life

7 h

Latime

169mm

Lungime

256mm

Frecventa maxima

70Hz

Frecventa minima

40 Hz

Dimensiuni

256 x 169 x 64mm

Temperatura minima de lucru

0°C

Inaltime

64mm

Greutate

2kg

Temperatura maxima de lucru

+50°C