Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 190-102-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Nr. stoc RS: 230-5735Producator: FlukeCod de producator: FLUKE-190-102-III
brand-logo

Documente tehnice

Specificatii

Marca

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrat

UKAS

Oscilloscope Form

Digital Storage

Serie

ScopeMeter III

Digital/Analogue

Digital

Tara de origine

Romania

Informatii indisponibile despre stoc

P.O.A.

Fluke 190-102-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Tip calibrare

P.O.A.

Fluke 190-102-III ScopeMeter III Series, 100MHz Portable Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Informatii indisponibile despre stoc

Tip calibrare

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Calibrat

UKAS

Oscilloscope Form

Digital Storage

Serie

ScopeMeter III

Digital/Analogue

Digital

Tara de origine

Romania