Fluke 1625 Earth Tester, 300kΩ CAT II 300 V RS Calibration

Nr. stoc RS: 797-6806Producator: FlukeCod de producator: FLUKE-1625-2
brand-logo

Documente tehnice

Specificatii

Marca

Fluke

Calibrat

RSCAL

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±7% + 2 Digits

Tip afisare

LCD

Measurement Type

Earth Resistance, Interference Frequency, Interference Voltage

Safety Category

CAT II 300 V

Battery Life

6000 Measurements

Battery Type

AA

Power Source

Battery

Greutate

1.1kg

Inaltime

133mm

Include

Battery

Lungime

250mm

Temperatura maxima de lucru

+35°C

Latime

187mm

Temperatura minima de lucru

0°C

Model

1625

Safety Category Level

CAT II

Safety Category Voltage

300V

Tara de origine

Romania

Detalii produs

Fluke 1625-2 GEO Earth Ground Tester

The Fluke 1625-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.

Supplied with

6 x AA LR6 batteries, 2 x measuring leads 1.5 m, 2 x alligator clips, users manual.

Informatii despre stoc temporar indisponibile

P.O.A.

Fluke 1625 Earth Tester, 300kΩ CAT II 300 V RS Calibration

Tip calibrare

P.O.A.

Fluke 1625 Earth Tester, 300kΩ CAT II 300 V RS Calibration
Informatii despre stoc temporar indisponibile

Tip calibrare

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Fluke

Calibrat

RSCAL

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±7% + 2 Digits

Tip afisare

LCD

Measurement Type

Earth Resistance, Interference Frequency, Interference Voltage

Safety Category

CAT II 300 V

Battery Life

6000 Measurements

Battery Type

AA

Power Source

Battery

Greutate

1.1kg

Inaltime

133mm

Include

Battery

Lungime

250mm

Temperatura maxima de lucru

+35°C

Latime

187mm

Temperatura minima de lucru

0°C

Model

1625

Safety Category Level

CAT II

Safety Category Voltage

300V

Tara de origine

Romania

Detalii produs

Fluke 1625-2 GEO Earth Ground Tester

The Fluke 1625-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.

Supplied with

6 x AA LR6 batteries, 2 x measuring leads 1.5 m, 2 x alligator clips, users manual.