Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series

Nr. stoc RS: 881-3933Producator: FlukeCod de producator: FLK-C3000
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Fluke

Tip accesoriu

Soft Multimeter Tool Bag

Utilizare cu

CNX and Fluke CONNECT Series

Dimensiuni

403.61 x 138.43 x 267.46mm

Inaltime

267.46mm

Lungime

403.61mm

Latime

138.43mm

Tara de origine

China

Detalii produs

Fluke C3000 Premium Modular Tool Bag

The Fluke C3000 Premium Modular Tool Bag is as versatile as the wireless test tool team.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

S-ar putea să te intereseze

P.O.A.

Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series

P.O.A.

Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

S-ar putea să te intereseze

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Fluke

Tip accesoriu

Soft Multimeter Tool Bag

Utilizare cu

CNX and Fluke CONNECT Series

Dimensiuni

403.61 x 138.43 x 267.46mm

Inaltime

267.46mm

Lungime

403.61mm

Latime

138.43mm

Tara de origine

China

Detalii produs

Fluke C3000 Premium Modular Tool Bag

The Fluke C3000 Premium Modular Tool Bag is as versatile as the wireless test tool team.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

S-ar putea să te intereseze