Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 10A Load

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
FinderCoil Voltage
230V ac
Configurare contact
SPDT
Timp montare
DIN Rail
Numar poli
1
Serie
4C Series
Load Current Rating
10A
Minimum Input Voltage
250V ac
Maximum Input Voltage
440V ac
Tip terminal
Push In
Switching Voltage
250 V ac → 440V ac
Adancime
66.8mm
Inaltime
95.5mm
Lungime
15.8mm
Material de contact
Silver Alloy
Curent de intrare
5mA
Input Resistance
28000Ω
Turn On Time
(ac) 15 ms, (dc) 15ms
Temperatura de lucru
-40 → +50°C
Turn Off Time
(dc) 12 ms, (ac) 5ms
Relay Switching Classification
General Purpose Relay
Standarde
CE, CSA, CULus, EAC, GOST, IMQ, VDE
Caracteristici speciale
AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard
Dimensiuni
15.8 x 66.8 x 95.5mm
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+50°C
Tara de origine
Italy
Detalii produs
4C Series with Instant Eject Relays
Approvals
CE, CSA, Gost, IMQ, VDE
€ 30,81
€ 30,81 Buc. (fara TVA)
€ 36,66
€ 36,66 Buc. (cu TVA)
1
€ 30,81
€ 30,81 Buc. (fara TVA)
€ 36,66
€ 36,66 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
FinderCoil Voltage
230V ac
Configurare contact
SPDT
Timp montare
DIN Rail
Numar poli
1
Serie
4C Series
Load Current Rating
10A
Minimum Input Voltage
250V ac
Maximum Input Voltage
440V ac
Tip terminal
Push In
Switching Voltage
250 V ac → 440V ac
Adancime
66.8mm
Inaltime
95.5mm
Lungime
15.8mm
Material de contact
Silver Alloy
Curent de intrare
5mA
Input Resistance
28000Ω
Turn On Time
(ac) 15 ms, (dc) 15ms
Temperatura de lucru
-40 → +50°C
Turn Off Time
(dc) 12 ms, (ac) 5ms
Relay Switching Classification
General Purpose Relay
Standarde
CE, CSA, CULus, EAC, GOST, IMQ, VDE
Caracteristici speciale
AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard
Dimensiuni
15.8 x 66.8 x 95.5mm
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+50°C
Tara de origine
Italy
Detalii produs
4C Series with Instant Eject Relays
Approvals
CE, CSA, Gost, IMQ, VDE