Documente tehnice
Specificatii
Marca
FiboxTip material
Polycarbonate
External Length
278 mm
External Height
180 mm
External Width
188 mm
Dimensiuni externe
278 x 188 x 180mm
Protectie IP
IP54
Culoare
Grey
Lid Colour
Grey
Protejat
No
Serie
FEX
Number of Knockouts
1
Tara de origine
Finland
Detalii produs
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
FiboxTip material
Polycarbonate
External Length
278 mm
External Height
180 mm
External Width
188 mm
Dimensiuni externe
278 x 188 x 180mm
Protectie IP
IP54
Culoare
Grey
Lid Colour
Grey
Protejat
No
Serie
FEX
Number of Knockouts
1
Tara de origine
Finland
Detalii produs
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.