Festo Pneumatic Piston Rod Cylinder - 2123167, 40mm Bore, 30mm Stroke, DSBC Series, Double Acting

Nr. stoc RS: 136-6672Producator: FestoCod de producator: DSBC-40-30-PPVA-N3
brand-logo

Documente tehnice

Specificatii

Marca

Festo

Producator

DSBC

Model

2123167

Stroke

30mm

Alezaj

40mm

Tip actionare

Double

Conexiune port

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensiuni

191.9 x 54 x 54mm

Latime

54mm

Lungime

191.9mm

Inaltime

54mm

Presiune maxima de operare

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Temperatura minima de lucru

-20°C

Greutate

740g

Temperatura maxima de lucru

+80°C

Tara de origine

Germany

Detalii produs

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Informatii despre stoc temporar indisponibile

€ 174,20

€ 174,20 Buc. (fara TVA)

€ 207,30

€ 207,30 Buc. (cu TVA)

Festo Pneumatic Piston Rod Cylinder - 2123167, 40mm Bore, 30mm Stroke, DSBC Series, Double Acting

€ 174,20

€ 174,20 Buc. (fara TVA)

€ 207,30

€ 207,30 Buc. (cu TVA)

Festo Pneumatic Piston Rod Cylinder - 2123167, 40mm Bore, 30mm Stroke, DSBC Series, Double Acting
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Festo

Producator

DSBC

Model

2123167

Stroke

30mm

Alezaj

40mm

Tip actionare

Double

Conexiune port

G 1/4

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensiuni

191.9 x 54 x 54mm

Latime

54mm

Lungime

191.9mm

Inaltime

54mm

Presiune maxima de operare

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Temperatura minima de lucru

-20°C

Greutate

740g

Temperatura maxima de lucru

+80°C

Tara de origine

Germany

Detalii produs

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.