Documente tehnice
Specificatii
Marca
FacomDimensiune unitate
1/4 in
Numar piese
38
Set Contents
6 Point Sockets: 10 mm, 6 Point Sockets: 11 mm, 6 Point Sockets: 12 mm, 6 Point Sockets: 13 mm, 6 Point Sockets: 14 mm, 6 Point Sockets: 5 mm, 6 Point Sockets: 6 mm, 6 Point Sockets: 7 mm, 6 Point Sockets: 8 mm, 6 Point Sockets: 9 mm, Bit Adapter: 1/4 in Square Drive, Driver Bits Hexagon: 3 mm, Driver Bits Hexagon: 4 mm, Driver Bits Hexagon: 5 mm, Driver Bits Hexagon: 6 mm, Driver Bits Hexagon: 7 mm, Driver Handle: 1/4 in, Extension Bar:100 mm, Philips Bits: PH1, Philips Bits: PH2, Philips Bits: PH3, Pozidriv Bits: PZ3, Ratchet Handle: 1/4 in x 121 mm, Slotted Driver Bits: 4.5 mm, Slotted Driver Bits: 6.5 mm, Slotted Driver Bits: 8 mm, Tamperproof Torx: T10, Tamperproof Torx: T15, Tamperproof Torx: T20, Tamperproof Torx: T25, Tamperproof Torx: T27, Tamperproof Torx: T30, Tamperproof Torx: T40, Universal Joint: 1/4 in
Drive Type
Square
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
FacomDimensiune unitate
1/4 in
Numar piese
38
Set Contents
6 Point Sockets: 10 mm, 6 Point Sockets: 11 mm, 6 Point Sockets: 12 mm, 6 Point Sockets: 13 mm, 6 Point Sockets: 14 mm, 6 Point Sockets: 5 mm, 6 Point Sockets: 6 mm, 6 Point Sockets: 7 mm, 6 Point Sockets: 8 mm, 6 Point Sockets: 9 mm, Bit Adapter: 1/4 in Square Drive, Driver Bits Hexagon: 3 mm, Driver Bits Hexagon: 4 mm, Driver Bits Hexagon: 5 mm, Driver Bits Hexagon: 6 mm, Driver Bits Hexagon: 7 mm, Driver Handle: 1/4 in, Extension Bar:100 mm, Philips Bits: PH1, Philips Bits: PH2, Philips Bits: PH3, Pozidriv Bits: PZ3, Ratchet Handle: 1/4 in x 121 mm, Slotted Driver Bits: 4.5 mm, Slotted Driver Bits: 6.5 mm, Slotted Driver Bits: 8 mm, Tamperproof Torx: T10, Tamperproof Torx: T15, Tamperproof Torx: T20, Tamperproof Torx: T25, Tamperproof Torx: T27, Tamperproof Torx: T30, Tamperproof Torx: T40, Universal Joint: 1/4 in
Drive Type
Square