Facom 3/4 in Drive 34mm Standard Socket, 12 point, 60 mm Overall Length

Nr. stoc RS: 235-0197Producator: FacomCod de producator: K.34SR
brand-logo

Documente tehnice

Specificatii

Marca

Facom

Socket Size

34mm

Imperial sau Metric

Metric

Dimensiune unitate

3/4 in

Tip priza

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finisare

Non sparking, anti-magnetic

Model

K.34SR

Lungime totala

60 mm

Material

Beryllium Copper

Drive Type

Square

Tara de origine

China

Informatii despre stoc temporar indisponibile

€ 221,88

€ 221,88 Buc. (fara TVA)

€ 264,04

€ 264,04 Buc. (cu TVA)

Facom 3/4 in Drive 34mm Standard Socket, 12 point, 60 mm Overall Length

€ 221,88

€ 221,88 Buc. (fara TVA)

€ 264,04

€ 264,04 Buc. (cu TVA)

Facom 3/4 in Drive 34mm Standard Socket, 12 point, 60 mm Overall Length
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Facom

Socket Size

34mm

Imperial sau Metric

Metric

Dimensiune unitate

3/4 in

Tip priza

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finisare

Non sparking, anti-magnetic

Model

K.34SR

Lungime totala

60 mm

Material

Beryllium Copper

Drive Type

Square

Tara de origine

China