Documente tehnice
Specificatii
Marca
ETACurent nominal
300mA
Numar poli
1
Tensiune
250V
Latime
15.7mm
Serie
2 5700
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Montare
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Dimensiuni totale
29 x 14.5 x 46.5mm
Latime totala
31mm
Adancime totala
46.5mm
Tip contact terminal
Blade
Lungime totala
29mm
Rated DC Voltage
50V
Detalii produs
2-5700 Series Thermal Circuit Breaker
Approvals
UL; CSA; VDE (EN60934)
€ 30,48
€ 30,48 Buc. (fara TVA)
€ 36,27
€ 36,27 Buc. (cu TVA)
1
€ 30,48
€ 30,48 Buc. (fara TVA)
€ 36,27
€ 36,27 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 9 | € 30,48 |
10 - 14 | € 28,64 |
15+ | € 27,43 |
Documente tehnice
Specificatii
Marca
ETACurent nominal
300mA
Numar poli
1
Tensiune
250V
Latime
15.7mm
Serie
2 5700
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Rated AC Voltage
250V
Montare
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Dimensiuni totale
29 x 14.5 x 46.5mm
Latime totala
31mm
Adancime totala
46.5mm
Tip contact terminal
Blade
Lungime totala
29mm
Rated DC Voltage
50V
Detalii produs
2-5700 Series Thermal Circuit Breaker
Approvals
UL; CSA; VDE (EN60934)