Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter

Nr. stoc RS: 780-2866Producator: EschenbachCod de producator: 155494
brand-logo
Vezi toate produsele din Lupe

Documente tehnice

Specificatii

Magnification Power

4x

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Lens Diameter

70mm

Iluminat

Yes

Battery Operated

Yes

Battery Type

C

Tip produs

Stand Magnifier

Tara de origine

Germany

Detalii produs

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Informatii despre stoc temporar indisponibile

€ 141,83

€ 141,83 Buc. (fara TVA)

€ 168,78

€ 168,78 Buc. (cu TVA)

Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter

€ 141,83

€ 141,83 Buc. (fara TVA)

€ 168,78

€ 168,78 Buc. (cu TVA)

Eschenbach Illuminated Magnifier, 4X x Magnification, 70mm Diameter
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Magnification Power

4x

Magnifier Type

Magnifying Glass with Light

Optical Power

16dioptre

Lens Diameter

70mm

Iluminat

Yes

Battery Operated

Yes

Battery Type

C

Tip produs

Stand Magnifier

Tara de origine

Germany

Detalii produs

LED Illuminated Stand Magnifiers

Manufactured in Germany, the System Vario illuminated aspheric stand magnifiers are particularly suitable for viewing images or text for long period of times allowing users 'hands free' magnification.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.