EPCOS B828 Series Current Transformer, 20A Input, 20:1

Nr. stoc RS: 871-1616Producator: EPCOSCod de producator: B82801B0305A125
brand-logo

Documente tehnice

Specificatii

Marca

Epcos

Current Ratio

20:1

Serie

B828

Curent de intrare

20A

Latime totala

7.11mm

Adancime totala

5.08mm

Temperatura minima

-40°C

Maximum Temperature

+125°C

Timp montare

Surface Mount

Dimensiuni

8.13 x 7.11 x 5.08 mm

Tara de origine

China

Detalii produs

B82801B Series SMT Current Sense Transformer, EE 5.0 Core

High Frequency Current Sense Transformers

Informatii despre stoc temporar indisponibile

€ 7,05

€ 2,35 Buc. (Intr-o punga de 3) (fara TVA)

€ 8,39

€ 2,796 Buc. (Intr-o punga de 3) (cu TVA)

EPCOS B828 Series Current Transformer, 20A Input, 20:1
Selectati tipul de ambalaj

€ 7,05

€ 2,35 Buc. (Intr-o punga de 3) (fara TVA)

€ 8,39

€ 2,796 Buc. (Intr-o punga de 3) (cu TVA)

EPCOS B828 Series Current Transformer, 20A Input, 20:1
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Epcos

Current Ratio

20:1

Serie

B828

Curent de intrare

20A

Latime totala

7.11mm

Adancime totala

5.08mm

Temperatura minima

-40°C

Maximum Temperature

+125°C

Timp montare

Surface Mount

Dimensiuni

8.13 x 7.11 x 5.08 mm

Tara de origine

China

Detalii produs

B82801B Series SMT Current Sense Transformer, EE 5.0 Core

High Frequency Current Sense Transformers