Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar

Nr. stoc RS: 903-3591Producator: EnerpacCod de producator: P141
brand-logo

Documente tehnice

Specificatii

Marca

Enerpac

Presiune maxima de operare

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

327cm³

Tip pompa

Hand

Cylinder Stroke

12.7mm

Displacement per Stroke 2nd Stage

0.9cm³

Displacement per Stroke, 2nd Stage

0.9cm³

Maximum Handle Effort

32.7kg

Dimensiuni

336 x 95 x 143mm

Greutate

2.4kg

Inaltime

143mm

Latime

95mm

Lungime

336mm

Detalii produs

Lightweight Hand Pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Informatii indisponibile despre stoc

€ 519,52

€ 519,52 Buc. (fara TVA)

€ 618,23

€ 618,23 Buc. (cu TVA)

Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar

€ 519,52

€ 519,52 Buc. (fara TVA)

€ 618,23

€ 618,23 Buc. (cu TVA)

Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Enerpac

Presiune maxima de operare

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

327cm³

Tip pompa

Hand

Cylinder Stroke

12.7mm

Displacement per Stroke 2nd Stage

0.9cm³

Displacement per Stroke, 2nd Stage

0.9cm³

Maximum Handle Effort

32.7kg

Dimensiuni

336 x 95 x 143mm

Greutate

2.4kg

Inaltime

143mm

Latime

95mm

Lungime

336mm

Detalii produs

Lightweight Hand Pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.