Elditest GE 3100 Series GE- 3121 Oscilloscope Probe, Gripper, High Voltage, Passive Type, 150MHz, 100x, BNC Connector

Nr. stoc RS: 188-4770Producator: ElditestCod de producator: GE 3121
brand-logo

Documente tehnice

Specificatii

Tip sonda

Gripper, High Voltage, Passive

Attenuation

100x

Bandwidth

150MHz

Maximum Common Mode Input Voltage

2kV ac/dc

Tip conector

BNC

Model

GE- 3121

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1000 V, 2000 V

Serie

GE 3100

Safety Category

CAT I 2000 V, CAT II 1000 V

Rise Time

1.8ns

Tara de origine

Germany

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Elditest GE 3100 Series GE- 3121 Oscilloscope Probe, Gripper, High Voltage, Passive Type, 150MHz, 100x, BNC Connector

P.O.A.

Elditest GE 3100 Series GE- 3121 Oscilloscope Probe, Gripper, High Voltage, Passive Type, 150MHz, 100x, BNC Connector
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Tip sonda

Gripper, High Voltage, Passive

Attenuation

100x

Bandwidth

150MHz

Maximum Common Mode Input Voltage

2kV ac/dc

Tip conector

BNC

Model

GE- 3121

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1000 V, 2000 V

Serie

GE 3100

Safety Category

CAT I 2000 V, CAT II 1000 V

Rise Time

1.8ns

Tara de origine

Germany

S-ar putea să te intereseze