ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 144m³/h, 3.1W, 130mA Max, 119 x 119 x 38mm

Nr. stoc RS: 337-3200Producator: ebm-papstCod de producator: 4212NGM
brand-logo

Documente tehnice

Specificatii

Tensiunea de alimentare

12 V dc

AC or DC Operation

DC

Inaltime

119mm

Consum energie

3.1W

Latime

119mm

Maximum Current

130mA

Adancime

38mm

Dimensiuni

119 x 119 x 38mm

Flux de aer

144m³/h

Noise Level

38dB

Fan Speed

2450rpm

Bearing Type

Sleeve

Informatii despre stoc temporar indisponibile

P.O.A.

ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 144m³/h, 3.1W, 130mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 144m³/h, 3.1W, 130mA Max, 119 x 119 x 38mm
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Tensiunea de alimentare

12 V dc

AC or DC Operation

DC

Inaltime

119mm

Consum energie

3.1W

Latime

119mm

Maximum Current

130mA

Adancime

38mm

Dimensiuni

119 x 119 x 38mm

Flux de aer

144m³/h

Noise Level

38dB

Fan Speed

2450rpm

Bearing Type

Sleeve