Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

Nr. stoc RS: 193-1050Producator: EatonCod de producator: 7092311FUL-0614
brand-logo

Documente tehnice

Specificatii

Marca

Eaton

Tensiunea de alimentare

10 → 60 V ac/dc

Current Type

AC/DC

Sounder Type

Alarm

Culoare carcasa

Dark Grey

Decibel maxim

120dB

Protectie IP

IP66

Number Of Tones

102

Model

X10 /CE/MA/G1/10-60 VAC-DC

Temperatura minima

-30°C

Housing Material

Plastic

Maximum Temperature

+70°C

Caracteristici speciale

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Tara de origine

United Kingdom

Detalii produs

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.

Informatii despre stoc temporar indisponibile

€ 243,74

€ 243,74 Buc. (fara TVA)

€ 290,05

€ 290,05 Buc. (cu TVA)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66

€ 243,74

€ 243,74 Buc. (fara TVA)

€ 290,05

€ 290,05 Buc. (cu TVA)

Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Eaton

Tensiunea de alimentare

10 → 60 V ac/dc

Current Type

AC/DC

Sounder Type

Alarm

Culoare carcasa

Dark Grey

Decibel maxim

120dB

Protectie IP

IP66

Number Of Tones

102

Model

X10 /CE/MA/G1/10-60 VAC-DC

Temperatura minima

-30°C

Housing Material

Plastic

Maximum Temperature

+70°C

Caracteristici speciale

Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm

Tara de origine

United Kingdom

Detalii produs

Fulleon X10 Maxi Sounder Beacon - Base Unit

The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).

The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.

Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.