Documente tehnice
Specificatii
Marca
EatonCurent nominal
180A
Dimensiune siguranta
LET
Tensiune
150 V dc, 240V ac
Standard siguranta
BS 88, IEC 269-4
Fixing Centres
41.8mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Lungime totala
56mm
Tag Type
Bolted
Body Diameter
17.7mm
Body Length
26.2mm
Tag Orientation
Offset
Body Height
19.1mm
Fuse Dimensions
17.7 x 26.2mm
Tara de origine
India
€ 240,40
€ 24,04 Buc. (Intr-o cutie de 10) (fara TVA)
€ 286,08
€ 28,608 Buc. (Intr-o cutie de 10) (cu TVA)
10
€ 240,40
€ 24,04 Buc. (Intr-o cutie de 10) (fara TVA)
€ 286,08
€ 28,608 Buc. (Intr-o cutie de 10) (cu TVA)
10
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
EatonCurent nominal
180A
Dimensiune siguranta
LET
Tensiune
150 V dc, 240V ac
Standard siguranta
BS 88, IEC 269-4
Fixing Centres
41.8mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Lungime totala
56mm
Tag Type
Bolted
Body Diameter
17.7mm
Body Length
26.2mm
Tag Orientation
Offset
Body Height
19.1mm
Fuse Dimensions
17.7 x 26.2mm
Tara de origine
India