Documente tehnice
Specificatii
Marca
EatonMonitoring Application
Current
Faza electrica
1
Configurare contact
DPDT
Timp montare
DIN Rail
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Intarziere
0.1 → 30s
Serie
EMR4
Inaltime
78mm
Lungime
100mm
Temperatura de lucru
+60°C
Tip terminal
Screw
Dimensiuni
100 x 22.5 x 78mm
Current Range
0.3 → 15A
Numar poli
2
Temperatura minima de lucru
-20°C
Latime
22.5mm
Temperatura maxima de lucru
+60°C
Tara de origine
Germany
Detalii produs
EMR4 Series
Professional range of Eaton current monitoring relays from the EMR4 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.
Eaton Monitoring Relay
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
EatonMonitoring Application
Current
Faza electrica
1
Configurare contact
DPDT
Timp montare
DIN Rail
Minimum Current Sensed
0.3A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Intarziere
0.1 → 30s
Serie
EMR4
Inaltime
78mm
Lungime
100mm
Temperatura de lucru
+60°C
Tip terminal
Screw
Dimensiuni
100 x 22.5 x 78mm
Current Range
0.3 → 15A
Numar poli
2
Temperatura minima de lucru
-20°C
Latime
22.5mm
Temperatura maxima de lucru
+60°C
Tara de origine
Germany
Detalii produs
EMR4 Series
Professional range of Eaton current monitoring relays from the EMR4 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.