Eaton, 1P 4 Position 60° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator

Nr. stoc RS: 271-4870Producator: EatonCod de producator: 018586 T3-2-96/EZ
brand-logo

Documente tehnice

Specificatii

Marca

Eaton

Pole and Throw Configuration

1P

Serie

Eaton Moeller Series T3

Cam Switch Type

Multi Step Cam Switch

Faza electrica

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

60°

Actuator Type

Toggle

Tara de origine

United Kingdom

Informatii despre stoc temporar indisponibile

€ 72,98

€ 72,98 Buc. (fara TVA)

€ 86,85

€ 86,85 Buc. (cu TVA)

Eaton, 1P 4 Position 60° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator

€ 72,98

€ 72,98 Buc. (fara TVA)

€ 86,85

€ 86,85 Buc. (cu TVA)

Eaton, 1P 4 Position 60° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Eaton

Pole and Throw Configuration

1P

Serie

Eaton Moeller Series T3

Cam Switch Type

Multi Step Cam Switch

Faza electrica

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

60°

Actuator Type

Toggle

Tara de origine

United Kingdom