EAO Red Control station indicator, 22.5mm Cutout, IP65

Nr. stoc RS: 225-9232Producator: EAOCod de producator: 44.750.202
brand-logo

Documente tehnice

Specificatii

Marca

EAO

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Protectie IP

IP65

Tara de origine

Germany

Detalii produs

Pilot-Light - Projecting Lens

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

EAO Red Control station indicator, 22.5mm Cutout, IP65

P.O.A.

EAO Red Control station indicator, 22.5mm Cutout, IP65
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

EAO

Pilot Light Colour

Red

Cutout Diameter

22.5mm

Protectie IP

IP65

Tara de origine

Germany

Detalii produs

Pilot-Light - Projecting Lens

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

S-ar putea să te intereseze