Druck Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading
Documente tehnice
Specificatii
Marca
DruckTip citire presiune
Absolute, Gauge
Citire presiune minima
0bar
Presiune maxima
1bar
Acuratete
±0.1 %
Tip iesire
Analogue
Mediu masurat
Fluid
Analogue Output
4 → 20 mA
Tensiunea de alimentare
9 → 30 V
Protectie IP
IP65
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+100°C
Detalii produs
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
DruckTip citire presiune
Absolute, Gauge
Citire presiune minima
0bar
Presiune maxima
1bar
Acuratete
±0.1 %
Tip iesire
Analogue
Mediu masurat
Fluid
Analogue Output
4 → 20 mA
Tensiunea de alimentare
9 → 30 V
Protectie IP
IP65
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+100°C
Detalii produs
PTX7517 Pressure Transmitter
The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.
Druck PMP/PTX Transmitters & Transducers
The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.
Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.