Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Presiune maxima
70bar
Presiune minima
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model
DPI705R
Intrinsically Safe
No
Protectie IP
IP54
Battery Type
AA
Tip afisare
LCD
Overpressure Maximum
140bar
Greutate
500g
Latime
90mm
Lungime
190mm
Dimensiuni
190 x 90 x 36mm
Frecventa minima de auto-rezonanta
0°C
Inaltime
36mm
Temperatura maxima de lucru
+50°C
Detalii produs
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Supplied with
Carrying case with belt loop
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Presiune maxima
70bar
Presiune minima
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model
DPI705R
Intrinsically Safe
No
Protectie IP
IP54
Battery Type
AA
Tip afisare
LCD
Overpressure Maximum
140bar
Greutate
500g
Latime
90mm
Lungime
190mm
Dimensiuni
190 x 90 x 36mm
Frecventa minima de auto-rezonanta
0°C
Inaltime
36mm
Temperatura maxima de lucru
+50°C
Detalii produs
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Supplied with
Carrying case with belt loop