Dormer A002 Series HSS-TiN Twist Drill Bit, 8.5mm Diameter, 117 mm Overall

Nr. stoc RS: 794-7467Producator: DormerCod de producator: 2FRA0028.5
brand-logo

Documente tehnice

Specificatii

Marca

Dormer

Serie

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diametru

8.5mm

Lungime totala

117 mm

Numar piese

10

Tara de origine

Brazil

Detalii produs

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

Dormer A002 Series HSS-TiN Twist Drill Bit, 8.5mm Diameter, 117 mm Overall

P.O.A.

Dormer A002 Series HSS-TiN Twist Drill Bit, 8.5mm Diameter, 117 mm Overall
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Dormer

Serie

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diametru

8.5mm

Lungime totala

117 mm

Numar piese

10

Tara de origine

Brazil

Detalii produs

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

S-ar putea să te intereseze