Displaytech 64128M FC BW-3 Graphic LCD Display, White on Black, Transflective

Nr. stoc RS: 177-5404Producator: DisplaytechCod de producator: 64128M FC BW-3
brand-logo

Documente tehnice

Specificatii

Tip afisare

Graphic

Resolution

128 x 64pixels

Viewing Area Height

43mm

Viewing Area Width

70mm

Dimensiune zona vizuala

70 x 43mm

External Depth

6.5mm

Illumination Colour

White

Background Colour

Black

Backlight Type

LED

Dimensiuni externe

77.4 x 6.5 x 52.4mm

External Height

52.4mm

External Width

77.4mm

Controller Type

ST7565R-G

Display Mode

Transflective

Display Matrix Technology

FSTN

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-30°C

Driver Mounting

COG

Temperatura de lucru

-30 → +80°C

Tara de origine

China

Detalii produs

128 x 64 Pixel, Supertwist Back-lit

Range of 128 x 64 pixel displays

Monochrome Graphic LCD Displays

Informatii despre stoc temporar indisponibile

€ 5.268,00

€ 17,56 Buc. (Intr-o cutie de 300) (fara TVA)

€ 6.268,92

€ 20,896 Buc. (Intr-o cutie de 300) (cu TVA)

Displaytech 64128M FC BW-3 Graphic LCD Display, White on Black, Transflective

€ 5.268,00

€ 17,56 Buc. (Intr-o cutie de 300) (fara TVA)

€ 6.268,92

€ 20,896 Buc. (Intr-o cutie de 300) (cu TVA)

Displaytech 64128M FC BW-3 Graphic LCD Display, White on Black, Transflective
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Tip afisare

Graphic

Resolution

128 x 64pixels

Viewing Area Height

43mm

Viewing Area Width

70mm

Dimensiune zona vizuala

70 x 43mm

External Depth

6.5mm

Illumination Colour

White

Background Colour

Black

Backlight Type

LED

Dimensiuni externe

77.4 x 6.5 x 52.4mm

External Height

52.4mm

External Width

77.4mm

Controller Type

ST7565R-G

Display Mode

Transflective

Display Matrix Technology

FSTN

Temperatura maxima de lucru

+80°C

Temperatura minima de lucru

-30°C

Driver Mounting

COG

Temperatura de lucru

-30 → +80°C

Tara de origine

China

Detalii produs

128 x 64 Pixel, Supertwist Back-lit

Range of 128 x 64 pixel displays

Monochrome Graphic LCD Displays