Documente tehnice
Specificatii
Marca
DialightFlexible/Rigid
Rigid
Lungime
17.8mm
Pozitionare
Right Angle
Dimensiuni
3.3 x 6.4 x 17.8mm
Timp montare
PCB Mounted
Forma lentila
Rectangle
Number of Ways
1
LED Package Size
3 x 3 mm
Rows
1
LED Included
No
Columns
1
Culoare lentila
Clear
Diametru exterior
3 x 2mm
Serie
Optopipe™
Configuration Rows x Columns
1 x 1
Detalii produs
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
LED Light Pipes, Dialight
€ 61,00
€ 0,61 Buc. (Intr-o punga de 100) (fara TVA)
€ 72,59
€ 0,726 Buc. (Intr-o punga de 100) (cu TVA)
100
€ 61,00
€ 0,61 Buc. (Intr-o punga de 100) (fara TVA)
€ 72,59
€ 0,726 Buc. (Intr-o punga de 100) (cu TVA)
100
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
DialightFlexible/Rigid
Rigid
Lungime
17.8mm
Pozitionare
Right Angle
Dimensiuni
3.3 x 6.4 x 17.8mm
Timp montare
PCB Mounted
Forma lentila
Rectangle
Number of Ways
1
LED Package Size
3 x 3 mm
Rows
1
LED Included
No
Columns
1
Culoare lentila
Clear
Diametru exterior
3 x 2mm
Serie
Optopipe™
Configuration Rows x Columns
1 x 1
Detalii produs
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.