515-1071F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Clear Round Lens

Nr. stoc RS: 171-1336Producator: DialightCod de producator: 515-1071F
brand-logo

Documente tehnice

Specificatii

Flexible/Rigid

Rigid

Lungime

13.1mm

Pozitionare

Right Angle

Dimensiuni

12.7 x 7.2 x 13.1mm

Timp montare

PCB Mounted

Forma lentila

Round

Number of Ways

2

LED Package Size

3 x 1.6 mm

Rows

1

LED Included

No

Columns

2

Culoare lentila

Clear

Diametru exterior

3mm

Serie

Optopipe™

Configuration Rows x Columns

1 x 2

Detalii produs

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

LED Light Pipes, Dialight

Informatii despre stoc temporar indisponibile

€ 22,00

€ 0,88 Buc. (Intr-o punga de 25) (fara TVA)

€ 26,18

€ 1,047 Buc. (Intr-o punga de 25) (cu TVA)

515-1071F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Clear Round Lens

€ 22,00

€ 0,88 Buc. (Intr-o punga de 25) (fara TVA)

€ 26,18

€ 1,047 Buc. (Intr-o punga de 25) (cu TVA)

515-1071F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Clear Round Lens
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Flexible/Rigid

Rigid

Lungime

13.1mm

Pozitionare

Right Angle

Dimensiuni

12.7 x 7.2 x 13.1mm

Timp montare

PCB Mounted

Forma lentila

Round

Number of Ways

2

LED Package Size

3 x 1.6 mm

Rows

1

LED Included

No

Columns

2

Culoare lentila

Clear

Diametru exterior

3mm

Serie

Optopipe™

Configuration Rows x Columns

1 x 2

Detalii produs

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

LED Light Pipes, Dialight