Deutsch, DT Automotive Connector Socket Grey Panel Mount 12 Way DT04-12PA-L012

Nr. stoc RS: 183-9206Producator: DeutschCod de producator: DT04-12PA-L012
brand-logo

Documente tehnice

Specificatii

Marca

Deutsch

Tip produs

Receptacle Housing

Numar contacte

12

Subtip

Female

Number Of Rows

2

Curent nominal

13A

Montare

Panel Mount

Serie

DT

Culoare

Grey

Protectie IP

IP68

Inaltime

45.92mm

Latime

55.12mm

Adancime

35.6mm

Frecventa minima de auto-rezonanta

-55°C

Temperatura maxima de lucru

+125°C

Distrelec Product Id

30247539

Informatii despre stoc temporar indisponibile

€ 10,94

€ 10,94 Buc. (fara TVA)

€ 13,02

€ 13,02 Buc. (cu TVA)

Deutsch, DT Automotive Connector Socket Grey Panel Mount 12 Way DT04-12PA-L012

€ 10,94

€ 10,94 Buc. (fara TVA)

€ 13,02

€ 13,02 Buc. (cu TVA)

Deutsch, DT Automotive Connector Socket Grey Panel Mount 12 Way DT04-12PA-L012
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 9€ 10,94
10 - 49€ 9,88
50+€ 8,84

Documente tehnice

Specificatii

Marca

Deutsch

Tip produs

Receptacle Housing

Numar contacte

12

Subtip

Female

Number Of Rows

2

Curent nominal

13A

Montare

Panel Mount

Serie

DT

Culoare

Grey

Protectie IP

IP68

Inaltime

45.92mm

Latime

55.12mm

Adancime

35.6mm

Frecventa minima de auto-rezonanta

-55°C

Temperatura maxima de lucru

+125°C

Distrelec Product Id

30247539