Deta Silver, 1 Way, 1 Gang, Decorative

Nr. stoc RS: 776-7643Producator: DetaCod de producator: 1934SC
brand-logo

Documente tehnice

Specificatii

Marca

Deta

Number of Gangs

1

Number of Ways

1

Protectie IP

IP2X

Numar poli

2

Curent nominal

20A

Culoare

Silver

Montare

Flush

Serie

Decorative

Tensiune

230V

Raza actiune

Decorative

Finisare

Satin

Illumination

Neon

Faceplate Depth

7mm

Minimum Box Depth

35mm

Adancime

20mm

Fixing Standard

BS Standard

Latime

86mm

Lungime

86mm

Inaltime

86mm

Tara de origine

China

Detalii produs

20A Double Pole Switches with Neon

Part of the Deta Decorative range, these 20A Switches come in either Polished Chrome or Satin Chrome finish. These Double Pole Switches are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.

Standards

BS EN 60669-1:2000

Deta Decorative Screwed

S-ar putea să te intereseze
MK Electric 20A 1 Gang Fused Spur
€ 46,16Buc. (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

Deta Silver, 1 Way, 1 Gang, Decorative

P.O.A.

Deta Silver, 1 Way, 1 Gang, Decorative
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
MK Electric 20A 1 Gang Fused Spur
€ 46,16Buc. (fara TVA)

Documente tehnice

Specificatii

Marca

Deta

Number of Gangs

1

Number of Ways

1

Protectie IP

IP2X

Numar poli

2

Curent nominal

20A

Culoare

Silver

Montare

Flush

Serie

Decorative

Tensiune

230V

Raza actiune

Decorative

Finisare

Satin

Illumination

Neon

Faceplate Depth

7mm

Minimum Box Depth

35mm

Adancime

20mm

Fixing Standard

BS Standard

Latime

86mm

Lungime

86mm

Inaltime

86mm

Tara de origine

China

Detalii produs

20A Double Pole Switches with Neon

Part of the Deta Decorative range, these 20A Switches come in either Polished Chrome or Satin Chrome finish. These Double Pole Switches are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.

Standards

BS EN 60669-1:2000

Deta Decorative Screwed

S-ar putea să te intereseze
MK Electric 20A 1 Gang Fused Spur
€ 46,16Buc. (fara TVA)