Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Network Switch, UK

Nr. stoc RS: 266-1774Producator: D-LinkCod de producator: DGS-3130-30S/B
brand-logo

Documente tehnice

Specificatii

Marca

D-Link

Numar porturi

30

PoE - Power Over Ethernet

No

Tip comutator

Managed

RJ45 Ports

2

SFP Ports

28

Network Speed Class

Gigabit

Inaltime

44mm

Network Speed

10/100/1000Mbit/s

Model

30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks

Serie

DGS-3130 Series

Tip priza

UK

Adancime

250mm

Latime

440mm

Dimensiuni

440 x 250 x 44mm

Tara de origine

Taiwan, Province Of China

Informatii indisponibile despre stoc

€ 1.716,22

€ 1.716,22 Buc. (fara TVA)

€ 2.042,30

€ 2.042,30 Buc. (cu TVA)

D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Network Switch, UK

€ 1.716,22

€ 1.716,22 Buc. (fara TVA)

€ 2.042,30

€ 2.042,30 Buc. (cu TVA)

D-Link 30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks, Managed 30 Port Network Switch, UK
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

D-Link

Numar porturi

30

PoE - Power Over Ethernet

No

Tip comutator

Managed

RJ45 Ports

2

SFP Ports

28

Network Speed Class

Gigabit

Inaltime

44mm

Network Speed

10/100/1000Mbit/s

Model

30-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks

Serie

DGS-3130 Series

Tip priza

UK

Adancime

250mm

Latime

440mm

Dimensiuni

440 x 250 x 44mm

Tara de origine

Taiwan, Province Of China