Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

Nr. stoc RS: 189-2197Producator: Cynergy3Cod de producator: DBR71205U
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Coil Voltage

12V dc

Timp montare

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Rezistenta bobina

240Ω

Lungime

60mm

Inaltime

18.5mm

Adancime

15.8mm

Dimensiuni

60 x 15.8 x 18.5mm

Bobina de izolare la contact

17kV

Relay Switching Classification

General Purpose Relay

Numar poli

1

Contact Resistance

50 mΩ

Caracteristici speciale

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Material de contact

Rhodium

Standarde

UL Approved

Frecventa minima de auto-rezonanta

-20°C

Temperatura maxima de lucru

+70°C

Durata de viata

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Durata de viata electrica

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Temperatura de lucru

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Tip terminal

PCB Pin

Tara de origine

United Kingdom

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Coil Voltage

12V dc

Timp montare

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Rezistenta bobina

240Ω

Lungime

60mm

Inaltime

18.5mm

Adancime

15.8mm

Dimensiuni

60 x 15.8 x 18.5mm

Bobina de izolare la contact

17kV

Relay Switching Classification

General Purpose Relay

Numar poli

1

Contact Resistance

50 mΩ

Caracteristici speciale

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Material de contact

Rhodium

Standarde

UL Approved

Frecventa minima de auto-rezonanta

-20°C

Temperatura maxima de lucru

+70°C

Durata de viata

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Durata de viata electrica

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Temperatura de lucru

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Tip terminal

PCB Pin

Tara de origine

United Kingdom