CSL D2376 Handheld Wi Fi Test Equipment for 3G, GSM Networks

Nr. stoc RS: 798-4211Producator: CSLCod de producator: D2376
brand-logo

Documente tehnice

Specificatii

Marca

Dycon

Networks Supported

3G, GSM

Test Function

Signal Level

Equipment Type

Handheld

Power Source

Battery

Battery Life

12 h

Battery Type

Rechargeable Lithium-Ion

Dimensiuni

135 x 78 x 33mm

Greutate

210g

Inaltime

33mm

Lungime

135mm

Temperatura maxima de lucru

+40°C

Latime

78mm

Frecventa minima de auto-rezonanta

-4°C

Model

D2376

Model

D2376

Tara de origine

United Kingdom

Detalii produs

GSM/GPRS Radio Signal Analysers, Dycon

The Dycon range of GSM/GPRS Radio Signal Analysers provide you with both 2G and 3G options for testing within smart metering and communications environments.

Features & Benefits of Dycon GSM/GPRS Radio Signal Analysers
•Measures and displays all available GSM and GPRS network information
•Finds all the operators names throughout the world
•Detects jamming when it occurs
•Can be 'locked' to one network — insert the SIM card
•Battery operation for up to 12 hours — switches off automatically after a preset time
•Simple to use, with an armoured rubber protective sleeve

GSM/GPRS (Mobile Communications) - Enclosed

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

CSL D2376 Handheld Wi Fi Test Equipment for 3G, GSM Networks

P.O.A.

CSL D2376 Handheld Wi Fi Test Equipment for 3G, GSM Networks
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Dycon

Networks Supported

3G, GSM

Test Function

Signal Level

Equipment Type

Handheld

Power Source

Battery

Battery Life

12 h

Battery Type

Rechargeable Lithium-Ion

Dimensiuni

135 x 78 x 33mm

Greutate

210g

Inaltime

33mm

Lungime

135mm

Temperatura maxima de lucru

+40°C

Latime

78mm

Frecventa minima de auto-rezonanta

-4°C

Model

D2376

Model

D2376

Tara de origine

United Kingdom

Detalii produs

GSM/GPRS Radio Signal Analysers, Dycon

The Dycon range of GSM/GPRS Radio Signal Analysers provide you with both 2G and 3G options for testing within smart metering and communications environments.

Features & Benefits of Dycon GSM/GPRS Radio Signal Analysers
•Measures and displays all available GSM and GPRS network information
•Finds all the operators names throughout the world
•Detects jamming when it occurs
•Can be 'locked' to one network — insert the SIM card
•Battery operation for up to 12 hours — switches off automatically after a preset time
•Simple to use, with an armoured rubber protective sleeve

GSM/GPRS (Mobile Communications) - Enclosed

S-ar putea să te intereseze