Crucial MX300 M.2 (2280) 275 GB Internal SSD Hard Drive

Nr. stoc RS: 124-2607Producator: CrucialCod de producator: CT275MX300SSD4
brand-logo

Documente tehnice

Specificatii

Marca

Crucial

Tip hard drive

SSD

Model

MX300

Intern/Extern

Internal

Form Factor

M.2 (2280)

Capacitate

275 GB

Interfata

SATA III

Nand Type

TLC

Encryption Level

AES-256

Self-Destruct

No

Inaltime

7mm

Tara de origine

Singapore

Detalii produs

Crucial® MX300 SATA 2.5in. M.2 Type 2280 SSD

With the Crucial MX300 SSD, you can increase the speed, durability, and efficiency of your system for years to come. Boot up in seconds and fly through the most demanding applications with an SSD that fuses the latest 3D NAND flash technology

Solid State Drives

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Crucial MX300 M.2 (2280) 275 GB Internal SSD Hard Drive

P.O.A.

Crucial MX300 M.2 (2280) 275 GB Internal SSD Hard Drive
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

Crucial

Tip hard drive

SSD

Model

MX300

Intern/Extern

Internal

Form Factor

M.2 (2280)

Capacitate

275 GB

Interfata

SATA III

Nand Type

TLC

Encryption Level

AES-256

Self-Destruct

No

Inaltime

7mm

Tara de origine

Singapore

Detalii produs

Crucial® MX300 SATA 2.5in. M.2 Type 2280 SSD

With the Crucial MX300 SSD, you can increase the speed, durability, and efficiency of your system for years to come. Boot up in seconds and fly through the most demanding applications with an SSD that fuses the latest 3D NAND flash technology

Solid State Drives

S-ar putea să te intereseze