Documente tehnice
Specificatii
Marca
Craig & DerricottNumar poli
6P+2EB
Maximum Current
20A
Protectie IP
IP65
Putere
7.5kW
Tensiune
690V
Faza electrica
3
Maner
Red
Accepts Padlocks
Yes
Contacte auxiliare disponibile
Yes
Normal State Configuration
6NO
Switch Rating
6kV
Lungime
110mm
Latime
110mm
Adancime
130mm
Tip terminal
Screw
Throw Configuration
Single
Tara de origine
United Kingdom
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Craig & DerricottNumar poli
6P+2EB
Maximum Current
20A
Protectie IP
IP65
Putere
7.5kW
Tensiune
690V
Faza electrica
3
Maner
Red
Accepts Padlocks
Yes
Contacte auxiliare disponibile
Yes
Normal State Configuration
6NO
Switch Rating
6kV
Lungime
110mm
Latime
110mm
Adancime
130mm
Tip terminal
Screw
Throw Configuration
Single
Tara de origine
United Kingdom